Festo MS Filter Regulator, 40 μm, 1/2 in G, Automatic, 10 bar, 8098305
- RS Stock No.:
- 253-9239
- Distrelec Article No.:
- 302-82-840
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-VC-AG-MPA-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€124.27
(exc. VAT)
€152.85
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.27 |
*price indicative
- RS Stock No.:
- 253-9239
- Distrelec Article No.:
- 302-82-840
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-VC-AG-MPA-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 8098305 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 8098305 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 5300 L/min Standard Nominal Flow Rate, 2 to 10 Bar Operating Pressure - MS6-LFR-1/2-D6-E-P-VC-AG-MPA-B
Keep your pneumatic system under the right kind of pressure with this filter regulator from Festo. The multitasking device packs a positive punch by regulating flow rates while keeping compressed air clean, giving you optimal performance and limiting downtime. A diaphragm control valve reduces sneaky leaks to maintain airtight compression. You can rely on the locking rotary knob to secure your settings and prevent accidental resets from tampering with your productivity. The robust PA-reinforced housing shields against impact to prolong the component's service life.
Features & Benefits
• Broad operating pressure scope from 2 to 10 bar for compatibility with standard systems
• 40μm capacity can efficiently filtrate compressed medium
• Lightweight item of 589g puts minimal strain on installations
• Wide operating temperature range between +5°C and +50°C for use in demanding conditions
Applications
• Barostatic equipment
• Medical applications
• Industrial pumps
• Lifting systems
• Research and development facilities
Do I need to empty this filter regulator's drain?
It has a fully automatic drain to save you a job by preventing liquid build-up and compressed-air loss.
How do I mount this filter regulator?
You can either panel mount it or install it in-line with the appropriate accessories.
Related links
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098256
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098312
- Festo G 3/4 Filter Regulator 1/2 in G Manual 8098302
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098266
- Festo MS6 Filter Regulator 8098364
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098310
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098309
