SMC AW Filter Regulator, 5μm, G 1/4, Automatic, 10 bar
- RS Stock No.:
- 270-2725
- Mfr. Part No.:
- AW20-F02CH-2-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€53.44
(exc. VAT)
€65.73
(inc. VAT)
- RS Stock No.:
- 270-2725
- Mfr. Part No.:
- AW20-F02CH-2-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Pressure Gauge Port | G 1/4 | |
| Pressure Gauge Port Thread Standard | G | |
| Port Connection Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
Pressure Gauge Port G 1/4 | ||
Pressure Gauge Port Thread Standard G | ||
Port Connection Thread Standard G | ||
- COO (Country of Origin):
- JP
The SMC has modular type filter regulator. It require less piping and save the space.
Better visibility and environmental resistance
Energy saving regulator
Easy replacement of the element
Energy saving regulator
Easy replacement of the element
Related links
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW20-F02CH-2-D
- SMC AW20 Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator 1/2 in 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW Air Filter Regulator 1/8 in 10 bar

