SMC AC Filter Regulator, 5 μm, 1/2 in G, 1 Mpa
- RS Stock No.:
- 280-9193
- Mfr. Part No.:
- AW40-F04-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€90.28
(exc. VAT)
€111.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.28 |
*price indicative
- RS Stock No.:
- 280-9193
- Mfr. Part No.:
- AW40-F04-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 1500L/min | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 147mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 70mm | |
| Standards/Approvals | ISO VG32, IEC 60204-1, RoHS, ISO 10218-1, ISO 4414, ISO 4413 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 1500L/min | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 147mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 70mm | ||
Standards/Approvals ISO VG32, IEC 60204-1, RoHS, ISO 10218-1, ISO 4414, ISO 4413 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC combination filter/regulator integrates two units into one, minimizing space and piping. It simplifies element replacement and features a one-piece element and bowl, with transparent bowl guards for size 30 and 40.
Modular type filter regulator
Optional embedded pressure gauge
Related links
- SMC AC Filter Regulator 1/2 in 1 Mpa, AW40-F04BDG-D
- SMC AC Filter Regulator 3/8 in 1 Mpa, AW40-F03DE-D
- SMC AC Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04-2-D
- SMC AC Filter Regulator 1/4 in 1 Mpa, AW20K-F02-D
- SMC AC Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04BG-D
- SMC AW40 Filter Regulator 1/2 in 1 Mpa, EX03373542
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW20-N02-CZ-D
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
