SAM 19020NM Filter Regulator, 1/4 in, Manual
- RS Stock No.:
- 282-7364
- Mfr. Part No.:
- 19020NM
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7364
- Mfr. Part No.:
- 19020NM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Port Size | 1/4 in | |
| Product Type | Filter Regulator | |
| Series | 19020NM | |
| Drain Type | Manual | |
| Pressure Gauge Port Size | 1/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Port Size 1/4 in | ||
Product Type Filter Regulator | ||
Series 19020NM | ||
Drain Type Manual | ||
Pressure Gauge Port Size 1/4 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Regulator filter is supplied with its pressure gauge. The body is made of ZAMAC with blue epoxy paint. The tanks are protected by metallic tanks and protected with a manual bleed.
New modular
Robust
Efficient and precise device
Related links
- EMERSON – AVENTICS 651 Filter Regulator 1/4 in Semi Automatic, 10 bar
- SAM 19030-2 Filter Regulator Manual
- Festo LFR Filter Regulator Manual 162703
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529148
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529156
- Festo MS4 Filter Regulator 1/4 in 10 bar, 529152
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529144
- Festo MS Filter Regulator 1/4 in 10 bar, 529208
