SAM 19030-2 Filter Regulator, 1/2 in, Manual
- RS Stock No.:
- 282-7369
- Mfr. Part No.:
- 19030-2
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7369
- Mfr. Part No.:
- 19030-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Regulator filter is supplied with its pressure gauge. The body is made of ZAMAK with blue epoxy paint. The tanks are protected by metallic tanks and protected with a manual bleed.
New modular
Robust
Efficient and precise device
Robust
Efficient and precise device
Related links
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192382
- SAM 19032-2 Filter Regulator, 1/2 in
- SAM 19876 Filter Regulator Automatic, 14 bar
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529180
- Festo G 1/2 Filter Regulator G 1/4 16 bar, 186497
- Festo G 1/2 Filter Regulator 1/4 in G 14 bar, 531109
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192615
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542280
