Festo MS Filter Regulator, 5 μm, Automatic, 12 bar, 564117
- RS Stock No.:
- 288-2793
- Mfr. Part No.:
- MS9-LFR-G-D6-CUV-DI-AG-BAR-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€354.13
(exc. VAT)
€435.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.13 |
*price indicative
- RS Stock No.:
- 288-2793
- Mfr. Part No.:
- MS9-LFR-G-D6-CUV-DI-AG-BAR-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 564117 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 564117 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed for precise pressure control in industrial applications, ensuring optimal performance and efficiency. With a range of advanced features, it offers reliable operation and long-lasting durability.
Actuator lock can be closed with accessories for added security
With primary pressure compensation and secondary venting for precise pressure regulation
Directly actuated filter diaphragm design ensures reliable performance
Corrosion-resistant materials ensure durability and longevity
Output pressure range of 0.5 bar to 7 bar for versatile applications
Related links
- Festo MS Filter Regulator Automatic 564115
- Festo MS Filter Regulator Automatic 564129
- Festo MS Filter Regulator Manual 564116
- Festo 3/8 in Filter Regulator MS9 12 bar, 564113
- Festo MS Filter Regulator Manual 564114
- Festo Filter Regulator Manual 564112
- Festo MS Filter Regulator MS9 12 bar, 564121
- Festo MS Filter Regulator Automatic 564125
