Festo MS Filter Regulator, 5 μm, Manual, 20 bar, 564114
- RS Stock No.:
- 288-2790
- Mfr. Part No.:
- MS9-LFR-G-D6-CUM-AG-BAR-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€362.76
(exc. VAT)
€446.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.76 |
*price indicative
- RS Stock No.:
- 288-2790
- Mfr. Part No.:
- MS9-LFR-G-D6-CUM-AG-BAR-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 564114 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 564114 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 5μm Filtration Size, 20 Bar Maximum Operating Pressure - MS9-LFR-G-D6-CUM-AG-BAR-AS, Numeric Part Number:564114
This filter regulator provides Air preparation for pneumatic systems by combining filtration and pressure regulation in a Compact unit. It is designed for industrial environments where controlled Air quality and regulated pressure are required, facilitating consistent downstream performance while accommodating manual condensate removal.
Features and Benefits:
• 5μm element removes fine particulates and protects actuators
• Manual drain allows simple condensate management on-site
• Aluminium alloy bowl reduces weight while maintaining toughness
• Operates up to 60°C for higher-temperature system compatibility
• Rated for maximum pressure of 10–20 bar depending on installation pressures
• Complies with RoHS to limit restricted substances in assemblies
• Manual drain allows simple condensate management on-site
• Aluminium alloy bowl reduces weight while maintaining toughness
• Operates up to 60°C for higher-temperature system compatibility
• Rated for maximum pressure of 10–20 bar depending on installation pressures
• Complies with RoHS to limit restricted substances in assemblies
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for protecting valves and cylinders in production lines
• Used with instrumentation requiring clean, regulated Air supply
• Can be used for compressed Air prep in electronics assembly stations
• Ideal for protecting valves and cylinders in production lines
• Used with instrumentation requiring clean, regulated Air supply
• Can be used for compressed Air prep in electronics assembly stations
What is the bowl material and how does it affect handling?
The bowl is a wrought aluminium alloy, offering a lighter assembly than steel while retaining mechanical robustness for routine maintenance tasks.
How is condensate removed from the unit during service?
Condensate is expelled via a manual drain which permits controlled release during maintenance without additional piping.
What temperature range can the device withstand in operation?
The unit is suitable for ambient and media temperatures down to −10°C and up to 60°C, accommodating warm process environments.
Are there restrictions on the maximum pressure for installation?
The regulator is specified for operation up to 20 bar, so system design should ensure upstream pressures do not exceed this limit.
Which standard restricts hazardous substances in this component?
The product adheres to RoHS requirements governing the use of certain hazardous materials in electrical and electronic equipment.
Related links
- Festo MS Filter Regulator Manual 564116
- Festo MS Filter Regulator Manual 564120
- Festo MS Filter Regulator Manual 564128
- Festo MS Filter Regulator Automatic 564117
- Festo MS Filter Regulator Automatic 564115
- Festo Filter Regulator Manual 564112
- Festo G 1/8 Filter Regulator MS9 20 bar, 564110
- Festo MS Filter Regulator MS9 12 bar, 564121
