SMC AW Filter Regulator, 5μm, G 1/2, 10 bar
- RS Stock No.:
- 288-6898
- Mfr. Part No.:
- AW40-F04-8-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€96.22
(exc. VAT)
€118.35
(inc. VAT)
- RS Stock No.:
- 288-6898
- Mfr. Part No.:
- AW40-F04-8-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- CN
The SMC filter regulator, part of the AW MASS PRO series, is a combination filter/regulator that minimizes space and piping by integrating the two units into one. It is designed with standard features such as a relieving regulator and various options like gauges, auto-drain, and different set pressures. Suitable for modular air preparation units, this regulator is available in four body sizes with piping options for versatile usage.
Combination filter/regulator for space efficiency
Relieving regulator with quick-lock adjustment knob
Various options available including gauges and auto-drain
Compatible with other similar sized products in the modular series
Available in four body sizes with different thread types for flexibility
Relieving regulator with quick-lock adjustment knob
Various options available including gauges and auto-drain
Compatible with other similar sized products in the modular series
Available in four body sizes with different thread types for flexibility
Related links
- SMC AW Filter Regulator 1/2 in G 10 bar
- SMC AW Filter Regulator G 1/2 10 bar
- SMC AW Filter Regulator 1/2 in 10 bar
- SMC AW Filter Regulator G 1/2 10 bar
- SMC AW Filter Regulator G 1/2, 10 bar
- SMC AW Filter Regulator G 3/8 10 bar
- SMC AW Filter Regulator G 3/4 10 bar
- SMC AW40 Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04-8-D

