Festo FRC Filter Regulator, 5 μm, 3/4 in G, Automatic, 12 bar, 192666
- RS Stock No.:
- 289-0856
- Mfr. Part No.:
- FRC-3/4-D-5M-O-MIDI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€369.48
(exc. VAT)
€454.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.48 |
*price indicative
- RS Stock No.:
- 289-0856
- Mfr. Part No.:
- FRC-3/4-D-5M-O-MIDI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 2100L/min | |
| Connection Thread Standard | NPT | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 192666 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 2100L/min | ||
Connection Thread Standard NPT | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 192666 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is a versatile filter regulator with mist lubricator suitable for various industrial applications. It ensures efficient air filtration, pressure regulation, and lubrication, making it an essential component in compressed air systems.
Equipped with a size Midi filter regulator without pressure gauge
Proportional standard mist lubricator
Allows pressure regulation in the range of 0.5 bar to 12 bar
Comes with a metal bowl guard for added safety during operation
Related links
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192656
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192662
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo FRC Filter Regulator 1 in 12 bar, 192669
- Festo G 1/8 Filter Regulator 3/4 in G 12 bar, 162751
- Festo FRC Filter Regulator 1/4 in G 16 bar, 192653
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192636
