Festo LFR Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 192443
- RS Stock No.:
- 289-1694
- Mfr. Part No.:
- LFR-1/2-D-DI-MAXI-KD
- Manufacturer:
- Festo
Subtotal (1 unit)*
€831.48
(exc. VAT)
€1,022.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €831.48 |
*price indicative
- RS Stock No.:
- 289-1694
- Mfr. Part No.:
- LFR-1/2-D-DI-MAXI-KD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 192443 | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 3000L/min | ||
Maximum Operating Pressure 16 bar | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 192443 | ||
Pressure Setting Range 2.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Service Unit combination is designed to provide efficient compressed air preparation for various applications. With a size of Maxi and Series D, this product ensures reliable performance and ease of use in industrial settings.
Actuator lock with a rotary knob for easy adjustment
Integrated pressure gauge for monitoring air pressure
Manual condensate drain for maintenance convenience
Robust design with a metal bowl guard for protection
Wide pressure regulation range from 2.5
Related links
- Festo LFR Filter Regulator 3/4 in G 16 bar, 192450
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192444
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 192445
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192458
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 186045
- Festo G 1/2 Filter Regulator 3/4 in G 16 bar, 192453
- Festo G 1/8 Filter Regulator 3/4 in G 16 bar, 192449


