Festo LFR Filter Regulator, 40 μm, 3/4 in G, Manual, 16 bar, 192450
- RS Stock No.:
- 289-1709
- Mfr. Part No.:
- LFR-3/4-D-DI-MAXI-KD
- Manufacturer:
- Festo
Subtotal (1 unit)*
€831.48
(exc. VAT)
€1,022.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €831.48 |
*price indicative
- RS Stock No.:
- 289-1709
- Mfr. Part No.:
- LFR-3/4-D-DI-MAXI-KD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 2800L/min | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Model Number | 192450 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 2800L/min | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 2.5 → 12 bar | ||
Model Number 192450 | ||
- COO (Country of Origin):
- HU
The Festo Service unit combination is a high quality product designed for efficient compressed air preparation. With features such as a rotary knob with detent, manual rotating condensate drain, and metal bowl guard, this unit offers reliable performance for industrial automation applications.
Pressure gauge for accurate monitoring
High operating pressure range from 3 bar to 16 bar
Related links
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192443
- Festo G 1/2 Filter Regulator 3/4 in G 16 bar, 192453
- Festo G 1/8 Filter Regulator 3/4 in G 16 bar, 192449
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192461
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192444
- Festo G 1/4 Filter Regulator G 3/4 7 bar, 192374
- Festo G 1/2 Filter Regulator 3/4 in G 12 bar, 192467
- Festo G 3/4 Filter Regulator 1 in 12 bar, 192380
