STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 176 x 176 mm Fans 359 mm 294mm, 68 mm

Subtotal (1 unit)*

€245.34

(exc. VAT)

€301.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€245.34

*price indicative

RS Stock No.:
209-9157
Mfr. Part No.:
08672.0-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Hose-Proof Hood

Fan Size

176 x 176 mm

Material

Stainless Steel

Colour

Grey

Standards/Approvals

RoHS

Depth

68mm

Height

359mm

Width

294mm

Series

FFH 086

COO (Country of Origin):
DE
The Stego hose-proof hood for increasing the protection class is a protective cover for filter fans, intake and exit filters, e.g. for the series FPI 018, FPO 018 and FF 018. It is used for protection against water projected by a hose and extreme climatic influences if located outdoors or in industrial applications with harsh environmental conditions. In order to clean the filter fans or to change the filter mat, the hood can easily be removed, the cabinet does not need to be opened (safety risk).

Increase of protection class

Easy to clean

Filter mat change from outside

Impact-resistant, robust

Safe against unauthorized removal

Weather resistant

Versatile

Protective grid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy