STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 250 x 250 mm Fans 415 mm 369mm, 78 mm
- RS Stock No.:
- 209-9158
- Mfr. Part No.:
- 08673.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€329.23
(exc. VAT)
€404.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €329.23 |
*price indicative
- RS Stock No.:
- 209-9158
- Mfr. Part No.:
- 08673.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Hose-Proof Hood | |
| Fan Size | 250 x 250 mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Depth | 78mm | |
| Height | 415mm | |
| Width | 369mm | |
| Standards/Approvals | RoHS | |
| Series | FFH 086 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Hose-Proof Hood | ||
Fan Size 250 x 250 mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Depth 78mm | ||
Height 415mm | ||
Width 369mm | ||
Standards/Approvals RoHS | ||
Series FFH 086 | ||
- COO (Country of Origin):
- DE
The Stego hose-proof hood for increasing the protection class is a protective cover for filter fans, intake and exit filters, e.g. for the series FPI 018, FPO 018 and FF 018. It is used for protection against water projected by a hose and extreme climatic influences if located outdoors or in industrial applications with harsh environmental conditions. In order to clean the filter fans or to change the filter mat, the hood can easily be removed, the cabinet does not need to be opened (safety risk).
Increase of protection class
Easy to clean
Filter mat change from outside
Impact-resistant, robust
Safe against unauthorized removal
Weather resistant
Versatile
Protective grid
Related links
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 97 x 97 mm Fans 214 mm 195mm, 48 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 176 x 176 mm Fans 359 mm 294mm, 68 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 125 x 125 mm Fans 279 mm 225mm, 58 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 291 x 291 mm Fans 485 mm 409mm, 103 mm
- Rittal SK Series Silicone 40 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 260 x 220 mm Fans 260 mm 220mm, 38 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 400 x 330 mm Fans 400 mm 330mm, 38 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 485 x 400 mm Fans 485 mm 400mm, 100 mm
