RS PRO PBT Finger Guard for 92 mm Fans, 82.5 mm Hole Spacing 92 mm 92mm, 7.1 mm

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€23.76

(exc. VAT)

€29.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€2.376€23.76-
50 - 110€2.267€22.674%
120 - 240€2.184€21.848%
250 - 490€2.08€20.8012%
500 +€1.904€19.0419%

*price indicative

RS Stock No.:
737-4046
Distrelec Article No.:
304-24-580
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Finger Guard

Fan Size

92 mm

Material

PBT

Screw Hole Spacing

82.5mm

Standards/Approvals

RoHS

Height

92mm

Depth

7.1mm

Width

92mm

COO (Country of Origin):
CN

Plastic Finger Guards


A finger guard suitable for use with axial fans with a frame size from 40mm to 172mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy