RS PRO Steel Finger Guard for 92 mm Fans, 82.5 mm Hole Spacing 92 mm 92mm, 123.4 mm
- RS Stock No.:
- 283-169
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€16.18
(exc. VAT)
€19.90
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.18 | €1.618 |
*price indicative
- RS Stock No.:
- 283-169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fan Size | 92 mm | |
| Product Type | Finger Guard | |
| Material | Steel | |
| Screw Hole Spacing | 82.5mm | |
| Colour | Silver | |
| Width | 92mm | |
| Depth | 123.4mm | |
| Height | 92mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fan Size 92 mm | ||
Product Type Finger Guard | ||
Material Steel | ||
Screw Hole Spacing 82.5mm | ||
Colour Silver | ||
Width 92mm | ||
Depth 123.4mm | ||
Height 92mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
- COO (Country of Origin):
- CN
RS PRO Finger Guard, 92 mm
RS PRO Finger Guards are essential safety components designed to protect against accidental contact with fan blades. Constructed from durable steel, these guards are ideal for use with electric fans, ensuring safety without compromising airflow.
Features and Benefits
Protection of fingers, hands, or other objects from entering the rotating fan blades, ensuring safety
Provides a reliable barrier without impeding the airflow of the fan, maintaining efficiency
Sturdy and durable construction, offering long-lasting protection
Applications
Commonly used in industrial and commercial settings where electric fans are employed
Suitable for use in HVAC systems, machinery cooling, and electronic equipment
Additional Information
Available in chrome finish for enhanced durability and aesthetic appeal
Compatible with fans of 92 mm size, ensuring a perfect fit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polybutylene Terephthalate Finger Guard for 92 mm Fans 7.1 mm
- ebm-papst Plastic Finger Guard for 92 mm Fans 6.5 mm
- RS PRO Steel Finger Guard for 92 mm Fans 5.5 mm
- ebm-papst LZ23K Series Steel Finger Guard for 92 mm Fans, 82.5 mm Hole Spacing
- Sunon FG-09 Series Stainless Steel Finger Guard for 92 mm Fans 5 mm
- ebm-papst Polycarbonate Finger Guard for 92 x 92 mm Fans 17.5 mm
- RS PRO Steel Finger Guard for 80 mm Fans 123.4 mm
- RS PRO Stainless Steel Finger Guard for 92 mm Fans 5.5 mm
