Subtotal (1 unit)*
€3,282.50
(exc. VAT)
€4,037.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,282.50 |
*price indicative
- RS Stock No.:
- 324-269
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Blanket | |
| Height | 5m | |
| Width | 5m | |
| Case Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Blanket | ||
Height 5m | ||
Width 5m | ||
Case Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The RS Pro Tough blankets are made from the high-performance material that has been through the rigorous DIN SPEC 91489 testing, with the Tough EV Fire Blankets fully certified to DIN 91489. It offers robust, reliable protection for a wide variety of lithium-ion battery fire scenarios.
Withstand temperatures of up to 1300 degree C
Lightweight and easy to use
Reduces chemical risks and the spread of toxic fumes
5 x 5 m fire blanket
