Subtotal (1 unit)*
€67.06
(exc. VAT)
€82.48
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.06 |
*price indicative
- RS Stock No.:
- 325-353
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 330mm | |
| Product Type | Fire Blanket | |
| Width | 180mm | |
| Case Material | Plastic | |
| Case Colour | Red | |
| Blanket Material | Fibreglass | |
| Standards/Approvals | BSI Kite - BS EN 1869:2019 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 330mm | ||
Product Type Fire Blanket | ||
Width 180mm | ||
Case Material Plastic | ||
Case Colour Red | ||
Blanket Material Fibreglass | ||
Standards/Approvals BSI Kite - BS EN 1869:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Fibreglass Fire Blanket, 330mm x 180mm
This RS PRO Fire Blanket is designed for quick and effective fire suppression. Encased in a durable, single-piece moulded plastic container, it allows for easy access and deployment in emergency situations. Ideal for use in kitchens, workshops, and laboratories, it provides a reliable safety solution.
Features and Benefits
Durable Single-Piece Moulded Design: Ensures longevity and easy maintenance
Kitemark Certified to BS EN1869: Meets high safety standards for fire blankets
5 Year Warranty: Offers peace of mind and assurance of quality
K40 Woven Glass Fibre Cloth: Provides effective fire suppression
Available in Multiple Sizes: Offers flexibility to suit different needs
Applications
Kitchens
Workshops
Laboratories
Additional Information
Kitemark Certified to BS EN1869: Ensures compliance with safety regulations
Available in 3 Sizes of Container: Accommodates 4 sizes of blanket for various applications
Mounting Type: Rigid, for secure placement and easy access in emergencies.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fibreglass Plastic Fire Blanket
- Topspec Euro Fibreglass Plastic Fire Blanket
- RS PRO Fibreglass Fire Blanket
- RS PRO Fibreglass Polyvinyl Chloride Fire Blanket
- RS PRO Aluminium Fire Blanket
- FireAngel Safety Technology Limited Fibreglass Fire Blanket
- RS PRO LithShield Tough Fire Blanket
- RS PRO Fire Blanket
