Subtotal (1 unit)*
€5,652.64
(exc. VAT)
€6,952.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,652.64 |
*price indicative
- RS Stock No.:
- 324-271
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Height | 6m | |
| Product Type | Fire Blanket | |
| Width | 8m | |
| Case Colour | Red | |
| Blanket Material | LithShield Tough | |
| Standards/Approvals | DIN 91489 Certified | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 6m | ||
Product Type Fire Blanket | ||
Width 8m | ||
Case Colour Red | ||
Blanket Material LithShield Tough | ||
Standards/Approvals DIN 91489 Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The RS Pro Tough blankets are made from the high-performance material that has been through the rigorous DIN SPEC 91489 testing, with the Tough EV Fire Blankets fully certified to DIN 91489. It offers robust, reliable protection for a wide variety of lithium-ion battery fire scenarios.
Withstand temperatures of up to 1300 degree C
Lightweight and easy to use
Reduces chemical risks and the spread of toxic fumes
6 x 8 m fire blanket