Topspec Euro Fibreglass Plastic Fire Blanket
- RS Stock No.:
- 523-146
- Mfr. Part No.:
- FBB120-HP
- Manufacturer:
- Topspec Euro
Subtotal (1 unit)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.38 |
*price indicative
- RS Stock No.:
- 523-146
- Mfr. Part No.:
- FBB120-HP
- Manufacturer:
- Topspec Euro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Topspec Euro | |
| Product Type | Fire Blanket | |
| Height | 1.2m | |
| Width | 1.2m | |
| Case Material | Plastic | |
| Case Colour | Red | |
| Blanket Material | Fibreglass | |
| Standards/Approvals | BS EN 1869:1997, BS EN 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Topspec Euro | ||
Product Type Fire Blanket | ||
Height 1.2m | ||
Width 1.2m | ||
Case Material Plastic | ||
Case Colour Red | ||
Blanket Material Fibreglass | ||
Standards/Approvals BS EN 1869:1997, BS EN 9001:2000 | ||
- COO (Country of Origin):
- GB
Fire Blankets
Glass fibre construction
Manufactured in the UK to BS EN 1869:1997 and Kitemarked
Supplied in red hard plastic container for easy wall mounting
Domestic and light industrial use
Not suitable for electrical or vehicle fires
Related links
- Topspec Euro Fibreglass Plastic Fire Blanket
- RS PRO Fibreglass Plastic Fire Blanket
- FireAngel Safety Technology Limited Fibreglass Fire Blanket
- RS PRO Fibreglass Fire Blanket
- RS PRO Fibreglass Polyvinyl Chloride Fire Blanket
- Safety First Aid Group Fire Blanket
- Brady Polyester Fire Safety Sign Fire Blanket Self-Adhesive
- RS PRO Fire Blanket
