RS PRO Expanded Glass Granulate Fire Extinguisher (Lithium-Ion Battery Cell, Flammable Metal)
- RS Stock No.:
- 327-542
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€303.07
(exc. VAT)
€372.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.07 |
*price indicative
- RS Stock No.:
- 327-542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Extinguishing Material | Expanded Glass Granulate | |
| Product Type | Fire Extinguisher | |
| Application | Fire Protection | |
| Weight | 17kg | |
| Fire Class | Lithium-Ion Battery Cell, Flammable Metal | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Extinguishing Material Expanded Glass Granulate | ||
Product Type Fire Extinguisher | ||
Application Fire Protection | ||
Weight 17kg | ||
Fire Class Lithium-Ion Battery Cell, Flammable Metal | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RS Pro PyroFlow is a new and environmentally friendly suppression agent made from expanded glass granulate. It can be used for firefighting and preventative fire protection. It contains tiny internal pores which form a partially closed cell structure. Since the granulate is 100 % mineral based, it is non-combustible.
Can be used to fight and suppress fires in Lithium ion battery cells and flammable metals
A mineral based suppression agent that is non toxic and eco friendly
Will effectively smother and suppress fires including those involving Lithium ion batteries
Effectively binds liquids and filters gases
Active granules
Related links
- RS PRO Expanded Glass Granulate Fire Extinguisher
- MikroElektronika Charger 3 Click Battery Charger for TP4056 for Development of multiple Li-ion battery cell charging
- MikroElektronika Balancer 3 Click Battery Charger for BQ29200 for 2 Series Cell Lithium Ion Battery Packs
- RS PRO ±1 % Photovoltaic Cell Analyser, Rechargeable Lithium-ion Battery 6 A 60V dc
- Fluke 7.4 V Lithium-ion Lithium-ion Battery, 3 Ah
- Fluke Lithium-ion Battery BP291 5Ah, Lithium-ion
- STAHLWILLE Lithium-ion Battery, Chrome Finish
- Petzl E069BB00 Work Light Lithium-ion Battery 350 lm
