RS PRO 6L Water Fire Extinguisher (Class A)
- RS Stock No.:
- 336-512
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€78.34
(exc. VAT)
€96.36
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.34 |
*price indicative
- RS Stock No.:
- 336-512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Extinguishing Material | Water | |
| Product Type | Fire Extinguisher | |
| Volume | 6L | |
| Weight | 9.3kg | |
| Fire Class | Class A | |
| Discharge Time | 9s | |
| Standards/Approvals | BS EN 3, BSI, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Extinguishing Material Water | ||
Product Type Fire Extinguisher | ||
Volume 6L | ||
Weight 9.3kg | ||
Fire Class Class A | ||
Discharge Time 9s | ||
Standards/Approvals BS EN 3, BSI, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 6L Water Fire Extinguisher, Class A
The RS PRO Fire Extinguisher is designed for effective fire suppression, particularly for Class A fires involving solid combustibles like wood and paper. With a 6-litre capacity, it provides a reliable solution for common fire risks, ensuring safety and peace of mind.
Features and Benefits
Kitemark Certified to BS EN 3: Ensures compliance with UK safety standards
5 Year Guarantee: Offers long-term reliability and assurance
35kV Dielectric Test: Safe for use around electrical equipment
Squeeze Grip Operation: Allows for easy and controlled discharge
Internal Polyethylene Lining: Prevents corrosion and extends lifespan
Water Spray Nozzle: Provides effective coverage and fire suppression
Corrosion Resistant Finish: Enhances durability in various environments
Applications
Offices
Schools
Retail Spaces
Warehouses
Additional Information
Kitemark Certification: Confirms adherence to safety and quality standards
Fire Rating 13A: Indicates effectiveness against Class A fires
Discharge Time ≥9s: Ensures sufficient time for fire suppression
Colour: Red: Standard for easy identification in emergencies
Weight: 9.3kg: Lightweight for easy handling and mounting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6L Foam Fire Extinguisher (Class A Class F)
- RS PRO 6L Fire Extinguisher (13A)
- RS PRO 9L Water Fire Extinguisher (Class A)
- Fireblitz 9L Water Fire Extinguisher (Class A)
- RS PRO 9L Foam Fire Extinguisher (Class A Class F)
- Fireblitz 6L AFFF Foam Fire Extinguisher (Class AB)
- RS PRO 1kg Dry Powder Fire Extinguisher (Class ABC)
- RS PRO 9kg Dry Powder Fire Extinguisher (Class ABC)
