Subtotal (1 unit)*
€471.34
(exc. VAT)
€579.75
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.34 |
*price indicative
- RS Stock No.:
- 336-776
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Extinguisher | |
| Volume | 6L | |
| Weight | 10.5kg | |
| Fire Class | 13A | |
| Fire Rating | 13A | |
| Discharge Time | 75s | |
| Standards/Approvals | BSI Kite, MED, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Extinguisher | ||
Volume 6L | ||
Weight 10.5kg | ||
Fire Class 13A | ||
Fire Rating 13A | ||
Discharge Time 75s | ||
Standards/Approvals BSI Kite, MED, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RS PRO LITH-EX Fire Extinguisher, 6L
The RS PRO Fire Extinguisher with LITH-EX extinguishing material is specifically designed to tackle lithium-ion battery fires. It is ideal for use in environments with mobile phones, tablets, laptops, and other electronic devices. This extinguisher provides a reliable solution for preventing fire propagation and ensuring safety.
Features and Benefits
Designed for Use on Lithium-Ion Battery Fires: Provides effective extinguishing for battery-related incidents
BSI Kitemarked to EN3 and MED Approved: Ensures compliance with safety standards
Can Extinguish Lithium-Ion Battery Fires: Offers a solution where other extinguishers may fail
Quickly Cools and Prevents Excessive Heat: Forms a thermal barrier to stop fire spread
Easy to Store: Compact design for convenient storage
Non-Toxic: Safe for use in various environments
Environmentally Friendly: Minimises environmental impact
5 Year Guarantee: Assurance of quality and reliability
Applications
Electrical
Vehicle
Mobile Phones
Laptops
Tablets
Power Tools
Toys
Electric Scooters
E-Bikes
Additional Information
BSI Kitemarked to EN3 and MED Approved: Models FLE2, FLE6, FLE9
Fire Rating: 13A
Discharge Time: 120 seconds
Weight: 10.7kg
Volume: 6L
Colour: Red
Extinguishing Material: LITH-EX
Fire Class: A
Environmentally Friendly: Non-toxic and safe for use in various settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6L Water Fire Extinguisher (Class A)
- RS PRO 6L Foam Fire Extinguisher (Class A Class F)
- Fireblitz 6L AFFF Foam Fire Extinguisher (Class AB)
- RS PRO 0.5kg Fire Extinguisher
- RS PRO 9L Water Fire Extinguisher (Class A)
- RS PRO 2L Lithium-Ion Fire Extinguisher (5A)
- RS PRO 1L Lithium-Ion Fire Extinguisher (3A)
- RS PRO 1kg Dry Powder Fire Extinguisher (Class ABC)
