Phoenix Contact FLASH 2 GB Flash Memory, 2701185
- RS Stock No.:
- 129-725
- Mfr. Part No.:
- 2701185
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€167.38
(exc. VAT)
€205.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.38 |
*price indicative
- RS Stock No.:
- 129-725
- Mfr. Part No.:
- 2701185
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Memory Size | 2GB | |
| Product Type | Flash Memory | |
| Organisation | 2 GB | |
| Mount Type | Plug-in | |
| Cell Type | FLASH | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.3mm | |
| Width | 36.4mm | |
| Height | 42.8mm | |
| Standards/Approvals | RoHS, REACH | |
| Supply Current | 120mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Memory Size 2GB | ||
Product Type Flash Memory | ||
Organisation 2 GB | ||
Mount Type Plug-in | ||
Cell Type FLASH | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.3mm | ||
Width 36.4mm | ||
Height 42.8mm | ||
Standards/Approvals RoHS, REACH | ||
Supply Current 120mA | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact program and configuration memory, plug-in, 2 Gbytes is designed to save application programs and other files in the file system of the PLC. It offers the advantage of storing various function blocks separately with an integrated license.
Compact plug-in design for easy installation
High data capacity for efficient storage
Suitable for industrial automation applications
Related links
- Phoenix Contact FLASH 2 GB Flash Memory, 2701189
- Phoenix Contact FLASH 512 MB Flash Memory, 2701801
- Phoenix Contact Flash Memory 8-Pin, 1105142
- Phoenix Contact FLASH 512 MB Flash Memory, 2701800
- ATP Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- Alliance Memory NAND 10 GB Flash Memory FBGA, ASFC10G31P3-51BIN
- Alliance Memory NAND 5 GB Flash Memory FBGA, ASFC5G31P3-51BIN
- Transcend Compact Flash 2 GB MLC Compact Flash Card
