Alliance Memory NAND 4GByte eMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC4G31M-51BINTR
- RS Stock No.:
- 425-216
- Mfr. Part No.:
- ASFC4G31M-51BINTR
- Manufacturer:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 425-216
- Mfr. Part No.:
- ASFC4G31M-51BINTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4GByte | |
| Interface Type | eMMC | |
| Package Type | 153-Ball FBGA | |
| Pin Count | 153 | |
| Cell Type | NAND | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4GByte | ||
Interface Type eMMC | ||
Package Type 153-Ball FBGA | ||
Pin Count 153 | ||
Cell Type NAND | ||
- COO (Country of Origin):
- KR
The Alliance Memory eMMC 4GB industrial grade memory with eMMC 5.1 interface, operates at 3V and comes in a 153-ball FBGA package measuring 11.5x13mm.
Sustained Read 120 MB/s
Sustained Write 50 MB/s
Sustained Write 50 MB/s
Related links
- Alliance Memory NAND 8GByte eMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC8G31M-51BINTR
- Alliance Memory NAND 32 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC32G31T3-51BINTR
- Alliance Memory NAND 64 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC64G31T5-51BINTR
- Alliance Memory NAND 128 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC128G32T5-51BINTR
- Alliance Memory NAND 16 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC16G31M-51BINTR
- Alliance Memory SLC 10 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC10G31P3-51BINTR
- Alliance Memory SLC 5 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC5G31P3-51BINTR
- Alliance Memory NAND 4 GB EMMC Flash Memory 153-Pin FBGA
