Alliance Memory SLC 10 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC10G31P3-51BINTR
- RS Stock No.:
- 425-253
- Mfr. Part No.:
- ASFC10G31P3-51BINTR
- Manufacturer:
- Alliance Memory
Subtotal (1 reel of 1500 units)*
€49,957.50
(exc. VAT)
€61,447.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €33.305 | €49,957.50 |
*price indicative
- RS Stock No.:
- 425-253
- Mfr. Part No.:
- ASFC10G31P3-51BINTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 10GB | |
| Product Type | Flash Memory | |
| Interface Type | EMMC | |
| Package Type | 153-Ball FBGA | |
| Pin Count | 153 | |
| Maximum Clock Frequency | 200MHz | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | AS25F364MQ-10SIN | |
| Number of Bits per Word | 4 | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 10GB | ||
Product Type Flash Memory | ||
Interface Type EMMC | ||
Package Type 153-Ball FBGA | ||
Pin Count 153 | ||
Maximum Clock Frequency 200MHz | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series AS25F364MQ-10SIN | ||
Number of Bits per Word 4 | ||
- COO (Country of Origin):
- DE
The Alliance Memory eMMC 10GB industrial grade memory with pSLC mode on Gen3 TLC NAND, eMMC 5.1 interface, 3V operating voltage, in a 153-ball FBGA package measuring 11.5x13mm and supplied in tape and reel packaging.
Sequential Read 280 MB/s
Sequential Write 120 MB/s
Related links
- Alliance Memory SLC 5 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC5G31P3-51BINTR
- Alliance Memory NAND 32 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC32G31T3-51BINTR
- Alliance Memory NAND 64 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC64G31T5-51BINTR
- Alliance Memory NAND 128 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC128G32T5-51BINTR
- Alliance Memory NAND 16 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC16G31M-51BINTR
- Alliance Memory NAND 4GByte eMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC4G31M-51BINTR
- Alliance Memory NAND 8GByte eMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC8G31M-51BINTR
- Alliance Memory NAND 4 GB EMMC Flash Memory 153-Pin FBGA
