Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOIC, AS25F1128MQ-70SINTR
- RS Stock No.:
- 425-219
- Mfr. Part No.:
- AS25F1128MQ-70SINTR
- Manufacturer:
- Alliance Memory
Subtotal (1 reel of 2000 units)*
€9,442.00
(exc. VAT)
€11,614.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €4.721 | €9,442.00 |
*price indicative
- RS Stock No.:
- 425-219
- Mfr. Part No.:
- AS25F1128MQ-70SINTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 1.95V | |
| Minimum Supply Voltage | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.38mm | |
| Standards/Approvals | RoHS | |
| Height | 2.16mm | |
| Length | 8.1mm | |
| Automotive Standard | No | |
| Supply Current | 27mA | |
| Number of Bits per Word | 2 | |
| Series | AS25F1128MQ-70SIN | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type Serial | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 1.95V | ||
Minimum Supply Voltage 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.38mm | ||
Standards/Approvals RoHS | ||
Height 2.16mm | ||
Length 8.1mm | ||
Automotive Standard No | ||
Supply Current 27mA | ||
Number of Bits per Word 2 | ||
Series AS25F1128MQ-70SIN | ||
- COO (Country of Origin):
- TW
The Alliance Memory NOR Flash 128Mb industrial grade serial memory with 1.8V operating voltage, multiple IO support, 133 MHz STR, in an 8-pin SOIC package 209 mils wide and supplied in tape and reel packaging.
Supply Voltage Minimum 1.65 V
Supply Voltage Maximum 1.95 V
Active Read Current Maximum 27 mA
Related links
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin 8L WSON, AS25F1128MQ-70WINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin WSON, AS25F3128MQ-6WINTR
- Alliance Memory NOR 128 MB Serial Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SIN
- Alliance Memory NOR 64 MB Serial Flash Memory 8-Pin SOIC, AS25F364MQ-10SINTR
- Alliance Memory NOR 4 MB Serial Flash Memory 8-Pin SOIC, AS25F304MD-10S1INR
- Alliance Memory NOR 16 MB Serial Flash Memory 8-Pin SOIC, AS25F316MQ-10S1INTR
- Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin SOP, AS25F1128MQ-70SIN
