Alliance Memory NOR 16 MB Serial Flash Memory 8-Pin SOIC, AS25F316MQ-10S1INTR
- RS Stock No.:
- 425-256
- Mfr. Part No.:
- AS25F316MQ-10S1INTR
- Manufacturer:
- Alliance Memory
Subtotal (1 reel of 3000 units)*
€12,492.00
(exc. VAT)
€15,366.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €4.164 | €12,492.00 |
*price indicative
- RS Stock No.:
- 425-256
- Mfr. Part No.:
- AS25F316MQ-10S1INTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 16MB | |
| Product Type | Flash Memory | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 3.7mA | |
| Automotive Standard | No | |
| Series | AS25F316MQ-10S1IN | |
| Number of Bits per Word | 2 | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 16MB | ||
Product Type Flash Memory | ||
Interface Type Serial | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 104MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Supply Current 3.7mA | ||
Automotive Standard No | ||
Series AS25F316MQ-10S1IN | ||
Number of Bits per Word 2 | ||
- COO (Country of Origin):
- TW
The Alliance Memory NOR Flash 16Mb industrial grade serial memory with 3V operating voltage, housed in an 8-pin SOIC narrow body package and supplied in reel packaging.
Supply Voltage Minimum 2.7 V
Supply Voltage Maximum 3.6 V
Active Read Current Maximum 3.7 mA
Related links
- Alliance Memory NOR 16 MB SPI Flash Memory 8-Pin SOIC, AS25F316MQ-10S1IN
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC, W25Q16JVSNIQ/TUBE
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC, W25Q16JVSSIQ/TUBE
- Alliance Memory NOR 64 MB Serial Flash Memory 8-Pin SOIC, AS25F364MQ-10SINTR
- Alliance Memory NOR 4 MB Serial Flash Memory 8-Pin SOIC, AS25F304MD-10S1INR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOIC, AS25F1128MQ-70SINTR
- Alliance Memory NOR 16 MB SPI Flash Memory 8-Pin SOIC
