Micron NOR 256 MB SPI Serial Flash Memory 24-Pin BGA, MT25QL256ABA8E12-1SIT

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
696-988
Mfr. Part No.:
MT25QL256ABA8E12-1SIT
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

256MB

Product Type

Serial Flash Memory

Interface Type

SPI

Package Type

BGA

Pin Count

24

Organisation

32M x 8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

6mm

Length

5mm

Height

800μm

Series

MT25QL

Supply Current

35mA

Automotive Standard

No

The Micron High-performance Serial NOR Flash memory device designed for embedded applications. It offers a storage capacity of 256 Mb and is built to deliver reliable performance in demanding environments.

Volatile and non-volatile configuration settings

Software reset

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy