Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HS512TGABHI010

Subtotal (1 unit)*

€7.60

(exc. VAT)

€9.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 338 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.60

*price indicative

Packaging Options:
RS Stock No.:
197-6886
Mfr. Part No.:
S26HS512TGABHI010
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

512MB

Interface Type

SPI

Package Type

BGA

Pin Count

24

Organisation

64M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

200MHz

Cell Type

NOR

Maximum Supply Voltage

1.8V

Minimum Supply Voltage

2V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6mm

Height

950μm

Length

8mm

Number of Bits per Word

8

Automotive Standard

AEC-Q100

Series

Semper

Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.

EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,

JEDEC xSPI compatible,

Data Integrity Check and Interface CRC

Certificates: ISO 26262 ASIL B Compliant,

ISO 26262 ASIL-D ready.

FMEDA and safety manual

Single error correction and double error detection (SECDED)

SafeBoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy