Delkin Devices SLC 2 GB CMOS Memory 50-Pin SOT-363, CE02TQSF3-FD000-D
- RS Stock No.:
- 763-220
- Mfr. Part No.:
- CE02TQSF3-FD000-D
- Manufacturer:
- Delkin Devices
Subtotal (1 unit)*
€150.29
(exc. VAT)
€184.86
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.29 |
*price indicative
- RS Stock No.:
- 763-220
- Mfr. Part No.:
- CE02TQSF3-FD000-D
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 2GB | |
| Product Type | Memory | |
| Interface Type | CMOS | |
| Package Type | SOT-363 | |
| Pin Count | 50 | |
| Mount Type | Surface | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 36.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3.3mm | |
| Width | 42.8mm | |
| Automotive Standard | No | |
| Series | Industrial C600 | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 2GB | ||
Product Type Memory | ||
Interface Type CMOS | ||
Package Type SOT-363 | ||
Pin Count 50 | ||
Mount Type Surface | ||
Cell Type SLC | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 36.4mm | ||
Standards/Approvals RoHS Compliant | ||
Height 3.3mm | ||
Width 42.8mm | ||
Automotive Standard No | ||
Series Industrial C600 | ||
- COO (Country of Origin):
- US
The Delkin Devices CompactFlash memory card serves as a robust storage solution particularly suited for industrial applications. Featuring upgraded performance metrics, the card is designed to endure challenging environments while meeting the needs of various sectors such as manufacturing, military, and data acquisition. With an operating temperature range from -40 to 85°C, this CompactFlash card provides reliability and durability essential for demanding operations. Its Advanced features, such as wear levelling and error correction, enhance data integrity and support consistent performance, making it an Ideal choice for professionals seeking reliable flash memory.
Up to 50 MB/s sustained write speed to handle intensive data tasks
Robust design with industrial temperature operation from -40 to 85°C
Features both static and global wear levelling for improved lifespan
BCH ECC error correction ensures data integrity and reliability
Power loss detection and management safeguards data against sudden interruptions
Durable construction supports shock resistance up to 10g and vibration up to 2,000Hz
Low-viscosity silicon elastomer conformal coating available for additional protection in harsh environments
Supports capacities from 128MB to 64GB, adaptable to various storage needs
Compatible with CompactFlash Specification Rev. 4.1 and ATA/ATAPI-7 standards
Related links
- Delkin Devices SLC 16 GB CMOS Memory 50-Pin, CE16TQJGS-FD000-D
- Delkin Devices SLC 4 GB CMOS Memory 50-Pin, CE04TQSF3-FD000-D
- Delkin Devices SLC 8 GB CMOS Memory 50-Pin, CE08TQJGS-FD000-D
- Delkin Devices SLC 64 GB CMOS Memory 50-Pin, CE64TNJGS-FD000-D
- Delkin Devices SLC 1 GB CMOS Memory 50-Pin, CE0GTQHF3-FD000-D
- Delkin Devices SLC 128 MB CMOS Memory 50-Pin, CE12TQPF3-FD000-D
- Delkin Devices SLC 256 MB CMOS Memory 50-Pin, CE25TQNF3-FD000-D
- Delkin Devices SLC 512 MB CMOS Memory 50-Pin, CE51TQMF3-FD000-D
