Delkin Devices SLC 512 MB CMOS Memory 50-Pin, CE51TQMF3-FD000-D
- RS Stock No.:
- 763-227
- Mfr. Part No.:
- CE51TQMF3-FD000-D
- Manufacturer:
- Delkin Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-227
- Mfr. Part No.:
- CE51TQMF3-FD000-D
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 512MB | |
| Product Type | Memory | |
| Interface Type | CMOS | |
| Pin Count | 50 | |
| Mount Type | Surface Mount | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 36.4mm | |
| Width | 42.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3.3mm | |
| Automotive Standard | No | |
| Series | Industrial C600 | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 512MB | ||
Product Type Memory | ||
Interface Type CMOS | ||
Pin Count 50 | ||
Mount Type Surface Mount | ||
Cell Type SLC | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 36.4mm | ||
Width 42.8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 3.3mm | ||
Automotive Standard No | ||
Series Industrial C600 | ||
- COO (Country of Origin):
- US
The Delkin Devices CompactFlash Card serves as a robust solution for industrial applications, offering enhanced performance and reliability. Built to operate in demanding environments, this memory card accommodates the rigorous needs of sectors such as manufacturing, data acquisition, and embedded systems. The card supports significant data transfer rates, ensuring quick and efficient access to stored information. With features focused on durability and longevity, it is well-suited for extreme temperature ranges and challenging operational conditions.
Designed for industrial use, with a temperature range of -40 to 85°C
Equipped with static and global wear leveling to enhance data integrity
Offers BCH ECC error correction for improved reliability
Sustained write speeds of up to 50 MB/sec ensure efficient data handling
Manufactured in the USA, providing assured quality and consistency
Optional conformal coating to protect against moisture and contamination
Supports capacities from 128MB to 64GB, catering to various storage needs
Up to 2,000,000 hours MTBF, ensuring long operational life
Data retention of one year post P/E cycle completion enhances reliability
Includes various operating modes including PIO and UDMA for flexibility
Related links
- Delkin Devices SLC 128 MB CMOS Memory 50-Pin, CE12TQPF3-FD000-D
- Delkin Devices SLC 256 MB CMOS Memory 50-Pin, CE25TQNF3-FD000-D
- Delkin Devices SLC 16 GB CMOS Memory 50-Pin, CE16TQJGS-FD000-D
- Delkin Devices SLC 4 GB CMOS Memory 50-Pin, CE04TQSF3-FD000-D
- Delkin Devices SLC 8 GB CMOS Memory 50-Pin, CE08TQJGS-FD000-D
- Delkin Devices SLC 64 GB CMOS Memory 50-Pin, CE64TNJGS-FD000-D
- Delkin Devices SLC 1 GB CMOS Memory 50-Pin, CE0GTQHF3-FD000-D
- Delkin Devices SLC 2 GB CMOS Memory 50-Pin SOT-363, CE02TQSF3-FD000-D
