Delkin Devices SLC 1 GB SD Memory Card 8-Pin, S30GTLNVE-C1000-3
- RS Stock No.:
- 763-255
- Mfr. Part No.:
- S30GTLNVE-C1000-3
- Manufacturer:
- Delkin Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.58
(exc. VAT)
€41.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €33.58 |
| 10 - 24 | €30.55 |
| 25 + | €25.51 |
*price indicative
- RS Stock No.:
- 763-255
- Mfr. Part No.:
- S30GTLNVE-C1000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 1GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11mm | |
| Length | 15mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Series | U500 Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 1GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11mm | ||
Length 15mm | ||
Height 1mm | ||
Automotive Standard No | ||
Series U500 Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD card is engineered for enhanced performance in diverse applications. Ideal for portable devices and industrial use, this card offers a reliable storage solution that meets demanding environmental conditions. With its Compact form factor, it caters to a wide range of scenarios, from consumer electronics to mission-critical operations. The utilisation of Advanced technology ensures optimal durability, making it not only a functional choice but also a robust one for those reliant on dependable data retention.
Designed with sophisticated wear leveling for prolonged life
Offers a high endurance rating with 10 years of data retention
Supports an extensive temperature operational range from -40°C to +85°C
Capable of withstanding severe shocks up to 1,500G
Excellent vibration resistance ensures performance in dynamic environments
Improves data integrity through reliable bad Block management
Low power consumption for efficient operation, maximising battery life
Compatible with SD and SPI modes, enhancing versatility
Controlled BOM ensures consistency and reliability across production
Life cycle management to facilitate planning and replacement ahead of EOL
Related links
- Delkin Devices SLC 1 GB SD Memory Card 8-Pin, S30GTLNJM-C1000-3
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNVE-C1000-3
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNJM-C1000-3
- Delkin Devices SLC 256 MB SD Memory Card 8-Pin, S325TLMJM-C1000-3
- Delkin Devices SLC 128 MB SD Memory Card 8-Pin, S312TLKJM-C1000-3
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNVE-C1000-3
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNJM-C1000-3
- Delkin Devices SLC 4 GB SD Memory Card 8-Pin, S304TLNJM-U1000-3
