Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNJM-C1000-3
- RS Stock No.:
- 763-271
- Mfr. Part No.:
- S302TLNJM-C1000-3
- Manufacturer:
- Delkin Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.00
(exc. VAT)
€78.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €64.00 |
| 5 - 9 | €60.79 |
| 10 + | €52.48 |
*price indicative
- RS Stock No.:
- 763-271
- Mfr. Part No.:
- S302TLNJM-C1000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 2GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Width | 11mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Series | U331C Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 2GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Width 11mm | ||
Height 1mm | ||
Automotive Standard No | ||
Series U331C Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD card is designed for robust and reliable storage solutions in a variety of applications, from mobile devices to industrial settings. This card offers exceptional performance and endurance, making it a favoured choice for demanding environments. It is optimised for high-speed data access, featuring a standard microSD Interface with Class 10 and UHS-I ratings to ensure seamless performance that meets the needs of both commercial and industrial users. With temperatures ranging from -40°C to +85°C, this microSD card is engineered to withstand extreme conditions while delivering consistent reliability over its lifecycle.
High endurance SLC NAND flash is engineered for reliability under write-intensive workloads
Supports wide operational temperature ranges, ensuring performance in diverse environments
Features sophisticated wear leveling and bad Block management for prolonged data integrity
Delivers fast read speeds up to 22 MB/s, facilitating efficient data transfer
Provides a robust power fail and firmware protection system for data safety
Includes managed configurations for consistent performance and host compatibility
Life cycle management and controlled BOM ensure long-term availability and reliability
Available with various microSD capacities to suit different storage needs
Customisable options like pad printing and conformal coating enhance application-specific functionality
Related links
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNVE-C1000-3
- Delkin Devices SLC 1 GB SD Memory Card 8-Pin, S30GTLNVE-C1000-3
- Delkin Devices SLC 1 GB SD Memory Card 8-Pin, S30GTLNJM-C1000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- Delkin Devices SLC 256 MB SD Memory Card 8-Pin, S325TLMJM-C1000-3
- Delkin Devices SLC 128 MB SD Memory Card 8-Pin, S312TLKJM-C1000-3
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNVE-C1000-3
