Delkin Devices SLC 32 GB SD Memory Card 8-Pin, S332FSTL2-U3000-3
- RS Stock No.:
- 763-275
- Mfr. Part No.:
- S332FSTL2-U3000-3
- Manufacturer:
- Delkin Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-275
- Mfr. Part No.:
- S332FSTL2-U3000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 32GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11mm | |
| Length | 15mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Series | Endurance | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 32GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11mm | ||
Length 15mm | ||
Height 1mm | ||
Automotive Standard No | ||
Series Endurance | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD Utility microSD card is designed for robust performance across a variety of industrial and consumer applications. This versatile storage solution caters to devices that require a reliable memory source, providing exceptional endurance and compatibility. With a Compact form factor and high-capacity options, it ensures effective data handling for inventory management, telecommunications, medical devices, and more. The card's sophisticated wear leveling and life cycle management features underline its suitability for demanding environments, making it a trusted choice for professionals and hobbyists alike.
Optimised for both consumer and industrial applications, ensuring versatility
Supports capacities ranging from 4GB to 32GB, fitting diverse storage needs
Endurance rated for up to 30,000 program/erase cycles, enhancing longevity
Operating temperature range from -40°C to +85°C for extreme conditions
Sequential read speed of up to 95MB/s, delivering Rapid data access
Robust shock resistance withstanding 1,500G for 0.5ms, providing durability
Humidity tolerance of 95% RH at 55°C, ensuring reliability in various environments
Features sophisticated wear leveling and bad Block management for optimal performance
Compatible with both SD and SPI modes for flexible integration
Controlled BOM and lifecycle management facilitate predictable performance
Related links
- Delkin Devices SLC 32 GB SD Memory Card 9-Pin, SE32FSTL2-3B000-3
- Delkin Devices SLC 8 GB SD Memory Card 8-Pin, S308FSTL2-U3000-3
- Delkin Devices SLC 16 GB SD Memory Card 8-Pin, S316FSTL2-U3000-3
- Delkin Devices SLC 64 GB SD Memory Card 8-Pin, S364FSTL2-U3000-3
- Delkin Devices NAND 32 GB SD Memory Card 8-Pin, S432FSTML-U3000-3
- Delkin Devices NAND 128 GB SD Memory Card 8-Pin, S41HFSTML-U3000-3
- Delkin Devices NAND 64 GB SD Memory Card 8-Pin, S464FSTML-U3000-3
- Delkin Devices SLC 4 GB SD Memory Card 8-Pin, S304TLNJM-U1000-3
