Delkin Devices SLC 64 GB SD Memory Card 8-Pin, S364FSTL2-U3000-3
- RS Stock No.:
- 763-276
- Mfr. Part No.:
- S364FSTL2-U3000-3
- Manufacturer:
- Delkin Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-276
- Mfr. Part No.:
- S364FSTL2-U3000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 64GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11mm | |
| Length | 15mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Series | U500 Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 64GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11mm | ||
Length 15mm | ||
Height 1mm | ||
Automotive Standard No | ||
Series U500 Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD card serves as a reliable storage solution for environments requiring durability and performance. Designed specifically for industrial and OEM applications, this card boasts a robust form factor Ideal for use in mobile phones, action cameras, and various consumer devices. With a capacity of 64GB, it effectively meets the demands of applications that require a reliable and high-endurance storage medium. The microSD features a sophisticated wear leveling system and bad Block management, ensuring optimal performance throughout its life cycle. Backed by Delkins Advanced lifecycle management and customisation options, this card is engineered to provide sustained performance and compatibility for mission-critical data storage.
Designed for demanding applications with high endurance requirements
Utilises SLC flash technology to enhance data retention and reliability
Operates effectively within a full industrial temperature range of -40°C to +85°C
Offers sequential read speeds of up to 95 MB/s and write speeds of up to 85 MB/s
Features sophisticated wear leveling, prolonging the life and performance of the card
Provides exceptional shock resilience, withstanding up to 1,500G for 0.5ms
Embeds Advanced bad Block management to maintain data integrity over time
Compatible with SD, SDHC, and SDXC standards, ensuring versatility across various devices
Delivers a robust storage solution suited for inventory management, telecommunications, medical devices, and more
Backed by Delkin's commitment to BOM control and lifecycle management for seamless integration
Related links
- Delkin Devices SLC 64 GB SD Memory Card 9-Pin, SE64FSTL2-3B000-3
- Delkin Devices SLC 8 GB SD Memory Card 8-Pin, S308FSTL2-U3000-3
- Delkin Devices SLC 16 GB SD Memory Card 8-Pin, S316FSTL2-U3000-3
- Delkin Devices SLC 32 GB SD Memory Card 8-Pin, S332FSTL2-U3000-3
- Delkin Devices NAND 64 GB SD Memory Card 8-Pin, S464FSTML-U3000-3
- Delkin Devices NAND 32 GB SD Memory Card 8-Pin, S432FSTML-U3000-3
- Delkin Devices NAND 128 GB SD Memory Card 8-Pin, S41HFSTML-U3000-3
- Delkin Devices SLC 4 GB SD Memory Card 8-Pin, S304TLNJM-U1000-3
