Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF

Image representative of range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.78

(exc. VAT)

€2.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 537 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.78-
25 - 89€1.723%
90 +€1.676%

*price indicative

RS Stock No.:
765-477
Mfr. Part No.:
SST25VF016B-50-4I-S2AF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

50MHz

Cell Type

Split Gate

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.4mm

Height

1.91mm

Length

5.4mm

Standards/Approvals

RoHS3 Complian

Maximum Random Access Time

8ns

Number of Words

2M

Supply Current

15mA

Number of Banks

1

Automotive Standard

No

Series

SST25

Number of Bits per Word

8

COO (Country of Origin):
TH

SST25VF016B Serial SPI SuperFlash® Memory


Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy