Microchip Split Gate 16 MB SPI Flash Memory 8-Pin WSON, SST25VF016B-50-4I-QAF
- RS Stock No.:
- 165-2026
- Mfr. Part No.:
- SST25VF016B-50-4I-QAF
- Manufacturer:
- Microchip
Subtotal (1 tube of 98 units)*
€268.32
(exc. VAT)
€330.06
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €2.738 | €268.32 |
*price indicative
- RS Stock No.:
- 165-2026
- Mfr. Part No.:
- SST25VF016B-50-4I-QAF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Maximum Clock Frequency | 50MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Length | 5mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Words | 2M | |
| Series | SST25VF016B | |
| Number of Bits per Word | 8 | |
| Supply Current | 15mA | |
| Maximum Random Access Time | 8ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Maximum Clock Frequency 50MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Length 5mm | ||
Width 8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Words 2M | ||
Series SST25VF016B | ||
Number of Bits per Word 8 | ||
Supply Current 15mA | ||
Maximum Random Access Time 8ns | ||
- COO (Country of Origin):
- TH
SST25VF016B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin WSON, SST25VF016B-50-4I-QAF
- Microchip NOR 16 MB SPI Flash Memory 8-Pin WSON, SST25VF016B-50-4I-QAF-T
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF
- Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF-T
- Microchip 16Mbit SPI Flash Memory 8-Pin WSON, SST25VF016B-75-4I-QAF-T
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF
- Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF-T
