Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020-20-4I-SAE
- RS Stock No.:
- 146-0230
- Mfr. Part No.:
- SST25VF020-20-4I-SAE
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0230
- Mfr. Part No.:
- SST25VF020-20-4I-SAE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 256K x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 5ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 256K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 256K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 5ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 256K | ||
- COO (Country of Origin):
- TH
Related links
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020-20-4C-SAE
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25WF020A-40I/SN
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE
- Microchip FLASH 2 bit SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
