Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE
- RS Stock No.:
- 165-3434
- Mfr. Part No.:
- SST25VF010A-33-4I-SAE
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€69.00
(exc. VAT)
€85.00
(inc. VAT)
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.69 | €69.00 |
*price indicative
- RS Stock No.:
- 165-3434
- Mfr. Part No.:
- SST25VF010A-33-4I-SAE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 33MHz | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Number of Words | 128k | |
| Automotive Standard | No | |
| Series | SST25VF010A | |
| Supply Current | 10mA | |
| Maximum Random Access Time | 12ns | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 33MHz | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Number of Words 128k | ||
Automotive Standard No | ||
Series SST25VF010A | ||
Supply Current 10mA | ||
Maximum Random Access Time 12ns | ||
Number of Bits per Word 8 | ||
- COO (Country of Origin):
- TW
SST25VF010A Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
- Microchip Split Gate 512 kB SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF
