Microchip Split Gate 4 MB SPI, SDI Flash Memory 8-Pin SOIC, SST25PF040C-40I/SN
- RS Stock No.:
- 146-8874
- Mfr. Part No.:
- SST25PF040C-40I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save €0.54
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
Temporarily out of stock
- 130 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.362 | €13.62 | - |
| 30 + | €1.344 | €13.44 | €0.54 |
*price indicative
- RS Stock No.:
- 146-8874
- Mfr. Part No.:
- SST25PF040C-40I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI, SDI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 4M bit | |
| Maximum Clock Frequency | 40MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Width | 4mm | |
| Length | 4.9mm | |
| Number of Bits per Word | 4 | |
| Number of Words | 128k | |
| Series | SST25PF040C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4MB | ||
Product Type Flash Memory | ||
Interface Type SPI, SDI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 4M bit | ||
Maximum Clock Frequency 40MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Width 4mm | ||
Length 4.9mm | ||
Number of Bits per Word 4 | ||
Number of Words 128k | ||
Series SST25PF040C | ||
Automotive Standard AEC-Q100 | ||
The 25 series Serial Flash family features a four-wire, SPI-compatible Interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25PF040C devices are enhanced with extended operating voltage of 2.3-3.6V. SST25PF040C SPI serial flash memories are manufactured with proprietary, high-performance CMOS SuperFlash technology.
Single Voltage Read and Write Operations- 2.3–3.6V
Serial Interface Architecture- SPI Compatible
Dual Input/Output I/O Support
High Speed Clock Frequency up to 40 MHz
Superior Reliability
Endurance 100,000 Cycles (typical)
Greater than 20 years Data Retention
Related links
- Microchip Split Gate 4 MB SPI SST25PF040C-40I/SN
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25PF040CT-40I/SN
- Microchip Split Gate 4 MB Serial Serial Flash Memory 8-Pin SOIC, SST25PF040C-40E/SN18GVAO
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF
