Microchip Split Gate 4 MB Serial Serial Flash Memory 8-Pin SOIC, SST25PF040C-40E/SN18GVAO
- RS Stock No.:
- 724-563
- Mfr. Part No.:
- SST25PF040C-40E/SN18GVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 600 units)*
€792.00
(exc. VAT)
€972.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | €1.32 | €792.00 |
*price indicative
- RS Stock No.:
- 724-563
- Mfr. Part No.:
- SST25PF040C-40E/SN18GVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial Flash Memory | |
| Memory Size | 4MB | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 20MHz | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Series | SST25PF040C | |
| Supply Current | 50mA | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial Flash Memory | ||
Memory Size 4MB | ||
Interface Type Serial | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mount Type Surface | ||
Maximum Clock Frequency 20MHz | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
Series SST25PF040C | ||
Supply Current 50mA | ||
Number of Bits per Word 8 | ||
- COO (Country of Origin):
- TH
The Microchip Flash memory integrated circuit designed for applications requiring quick data retrieval and storage. This memory device offers a memory size of 4 MB and operates efficiently within a wide temperature range, making it suitable for various environments. With its SPI Interface type, the device ensures seamless connectivity, supporting a versatile range of electronic configurations. Additionally, the device adheres to automotive standards, thus ensuring reliability in automotive applications. Its Compact SOIC package facilitates easy integration into circuit designs, while its pin count of 8 enables simple connectivity. This product is Ideal for those seeking dependable and robust memory solutions for both commercial and transport-related applications.
Minimum operating temperature of -40°C ensures reliable performance in harsh climates
High maximum clock frequency for Faster data processing
Maximum operating temperature of 125°C for versatility across environments
Compatible with SPI interface, facilitating easy integration with various systems
Compact SOIC package type for efficient use of space in electronic designs
Supports a maximum supply voltage of 3.6 V for optimal performance
Minimum supply voltage of 2.3 V, ensuring compatibility with low-power applications
8-pin configuration simplifies connection requirements
Related links
- Microchip Split Gate 4 MB Serial Serial Flash Memory 8-Pin UDFN, SST25PF040CT-40V/NP18GVAO
- Microchip Split Gate 4 MB SPI SST25PF040C-40I/SN
- Microchip Split Gate 2 MB Serial Serial Flash Memory 8-Pin WSON, SST26VF016B-80E/MF70SVAO
- Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ
- Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ, SST26VF032BEUI-104I/SM
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25PF040CT-40I/SN
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
