Microchip Split Gate 32 MB SPI Flash Memory 8-Pin WDFN, SST26VF032B-104I/MF
- RS Stock No.:
- 159-7516
- Mfr. Part No.:
- SST26VF032B-104I/MF
- Manufacturer:
- Microchip
Subtotal (1 tube of 98 units)*
€309.48
(exc. VAT)
€380.63
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €3.158 | €309.48 |
*price indicative
- RS Stock No.:
- 159-7516
- Mfr. Part No.:
- SST26VF032B-104I/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 32MB | |
| Interface Type | SPI | |
| Package Type | WDFN | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Supply Current | 20mA | |
| Maximum Random Access Time | 3ns | |
| Series | SST26VF032B | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 4M | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 32MB | ||
Interface Type SPI | ||
Package Type WDFN | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 104MHz | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Supply Current 20mA | ||
Maximum Random Access Time 3ns | ||
Series SST26VF032B | ||
Automotive Standard AEC-Q100 | ||
Number of Words 4M | ||
Number of Bits per Word 8 | ||
- COO (Country of Origin):
- TH
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) Interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O Interface that allow for low power, high performance operation in a Compact low pin-count package. The use of Microchips SQI™ Interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and Block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.
Features
Serial Interface Architecture – Nibble-Wide Multiplexed I/Os with SPI-like Serial Command Structure
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
High Speed Clock Frequency- 104 MHz Max
Burst Modes
Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)
Fast Erase Time - Sector/Block Erase: 18 MS (Typical); Chip Erase 35 MS (Typical)
Flexible Erase Capability
Software Write Protection
Flash Memory, Microchip
Related links
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin WDFN, SST26VF032B-104I/MF
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032B-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MF
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin WDFN, SST26VF016B-104I/MF
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN
- Microchip NOR 32 MB SPI Flash Memory 8-Pin WDFN-S-8, SST26VF032BT-104I/MF
