Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM

Get a bulk buy discount

Add 25 more to save €2.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.62

(exc. VAT)

€17.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
  • Plus 2,100 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.924€14.62-
25 - 95€2.832€14.16€2.30
100 +€2.732€13.66€19.20

*price indicative

Packaging Options:
RS Stock No.:
177-9838
Distrelec Article No.:
304-38-564
Mfr. Part No.:
SST26VF032BT-104I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Flash Memory

Memory Size

32MB

Interface Type

SPI

Package Type

SOIJ

Pin Count

8

Organisation

4M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

104MHz

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.26mm

Height

1.98mm

Width

5.25mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Number of Bits per Word

8

Supply Current

20mA

Series

SST26

The SST26VF032B Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF032B also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF032B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.

Serial Interface Architecture- Nibble-wide multiplexed I/O’s with SPI-like serial command structure

Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around

Flexible Erase Capability- Uniform 4 KByte sectors, Four 8 KByte top and bottom parameter overlay blocks, One 32 KByte top and bottom overlay block, Uniform 64 KByte overlay blocks

Software Write Protection- Individual Block-Locking

Low Power Consumption

SFDP (Serial Flash Discoverable Parameters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy