onsemi NOR 2 MB SPI Flash Memory 8-Pin SOP, LE25U20AMB-AH

Subtotal (1 reel of 2000 units)*

€1,226.00

(exc. VAT)

€1,508.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.613€1,226.00

*price indicative

RS Stock No.:
162-8880
Mfr. Part No.:
LE25U20AMB-AH
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Flash Memory

Memory Size

2MB

Interface Type

SPI

Package Type

SOP

Pin Count

8

Organisation

256K x 8 bit

Maximum Clock Frequency

30MHz

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

4.9mm

Width

3.9mm

Standards/Approvals

No

Number of Words

256K

Series

LE25U20AMB

Number of Bits per Word

8

Automotive Standard

No

Supply Current

15mA

COO (Country of Origin):
JP

Flash Memory, ON Semiconductor


Serial Flash memory integrated circuits.

Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy