Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE

Subtotal (1 pack of 10 units)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.616€6.16

*price indicative

Packaging Options:
RS Stock No.:
825-0988
Mfr. Part No.:
SST25LF020A-33-4I-SAE
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

256K x 8 bit

Maximum Clock Frequency

33MHz

Mount Type

Surface

Cell Type

Split Gate

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4mm

Length

5mm

Height

1.5mm

Standards/Approvals

No

Maximum Random Access Time

12ns

Supply Current

10mA

Number of Bits per Word

8

Number of Words

256K

Automotive Standard

No

Series

SST25

SST25LF020A Serial SPI SuperFlash® Memory


Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy