Microchip Split Gate 2 MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€66.60

(exc. VAT)

€81.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 90€2.22€66.60
120 +€2.138€64.14

*price indicative

RS Stock No.:
165-2075
Mfr. Part No.:
SST39SF020A-70-4C-NHE
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2MB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

256K x 8 bit

Mount Type

Surface

Cell Type

Split Gate

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Timing Type

Asynchronous

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

14.05mm

Width

349.25mm

Standards/Approvals

No

Height

2.84mm

Automotive Standard

No

Series

SST39SF020A

Number of Words

256K

Maximum Random Access Time

70ns

Supply Current

25mA

Number of Bits per Word

8

COO (Country of Origin):
TH

SST39SF010A/020A/040 Parallel SuperFlash® Memory


The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features


4.5-5.5V Read and Write Operations

Endurance – 100,000 cycles (typical)

Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)

Sector-Erase Capability – Uniform 4 Kbyte sectors

Read Access Time – 55 to 70 ns

Sector-Erase Time 18 MS

Chip-Erase Time: 70 MS (typical)

Byte-Program Time – 14 μs (typical)

Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)

Latched Address and Data

Automatic Write Timing – Internal VPP Generation

End-of-Write Detection – Toggle Bit – Data# Polling

TTL I/O Compatibility

JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy