Microchip Split Gate 8 MB Parallel Flash Memory 32-Pin PLCC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€272.16

(exc. VAT)

€334.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 90€9.072€272.16
120 +€8.50€255.00

*price indicative

RS Stock No.:
889-5317
Mfr. Part No.:
SST49LF008A-33-4C-NHE
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8MB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

8M bit

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

Timing Type

Asynchronous/Synchronous

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Width

349.25mm

Standards/Approvals

No

Length

14.05mm

Height

2.84mm

Series

SST49LF008A

Supply Current

12mA

Automotive Standard

No

Number of Words

1024K

Number of Bits per Word

8

Maximum Random Access Time

120ns

COO (Country of Origin):
TW

SST49LF008A/080A/016C/160C LPC SuperFlash® Memory


Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy