Macronix NOR 512 MB Serial Flash Memory 16-Pin SOP, MX25L51245GMI-10G

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 44 units)*

€497.82

(exc. VAT)

€612.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 440 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
44 - 88€11.314€497.82
132 - 176€10.409€458.00
220 +€9.571€421.12

*price indicative

RS Stock No.:
170-3093
Mfr. Part No.:
MX25L51245GMI-10G
Manufacturer:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Product Type

Flash Memory

Memory Size

512MB

Interface Type

Serial

Package Type

SOP

Pin Count

16

Organisation

512M x 1 bit

Maximum Clock Frequency

166MHz

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.45mm

Length

10.5mm

Standards/Approvals

RoHS

Width

7.6mm

Number of Words

128M, 256M, 512M

Series

MX25L

Automotive Standard

No

Maximum Random Access Time

8ns

Number of Bits per Word

4

COO (Country of Origin):
TW

Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series


Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series Macronix MXSMIO Family of Multi-I/O Interface offers the 3 V Serial NOR Flash Memory products. The MX25xxx45 series offer Quad Input/Output Interface with DTR (Double Transfer Rate) mode operation, featuring fast data transfer rate up to 800 MHz.

Flash Memory, Macronix


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy