Macronix NOR 4 MB Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-3121
Mfr. Part No.:
MX29F400CBTI-70G
Manufacturer:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Product Type

Flash Memory

Memory Size

4MB

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

256k x 16/512k x 8 Bit

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

12mm

Height

1.05mm

Length

12.1mm

Number of Bits per Word

16

Maximum Random Access Time

70ns

Automotive Standard

No

Number of Words

256K, 512K

Series

MX29F

COO (Country of Origin):
TW

Parallel NOR Flash Memory


Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy