Infineon NOR 128 MB CFI, Parallel Flash Memory 56-Pin TSOP, S29GL128P90TFIR20
- RS Stock No.:
- 171-1482
- Mfr. Part No.:
- S29GL128P90TFIR20
- Manufacturer:
- Infineon
Subtotal (1 tray of 91 units)*
€523.52
(exc. VAT)
€643.92
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 91 + | €5.753 | €523.52 |
*price indicative
- RS Stock No.:
- 171-1482
- Mfr. Part No.:
- S29GL128P90TFIR20
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | CFI, Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 8M x 16 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Width | 14.1mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Series | S29GL128P | |
| Maximum Random Access Time | 90ns | |
| Supply Current | 110mA | |
| Number of Bits per Word | 16 | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type CFI, Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 8M x 16 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Width 14.1mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
Series S29GL128P | ||
Maximum Random Access Time 90ns | ||
Supply Current 110mA | ||
Number of Bits per Word 16 | ||
Number of Words 8K | ||
- COO (Country of Origin):
- US
Flash Memory, Cypress Semiconductor (Spansion)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Related links
- Infineon NOR 128 MB CFI S29GL128P90TFIR20
- Infineon NOR 512 MB CFI S29GL512S11TFI020
- Infineon NOR 128 MB Parallel S29GL128S90TFI010
- Infineon NOR 1024 MB CFI Flash Memory 56-Pin TSOP, S29GL01GS11TFI010
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P90TFIR10
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P10TFI010
- Infineon NOR 8 MB CFI S29AL008J70TFI010
- Infineon NOR 8 MB CFI, Parallel Flash Memory 48-Pin TSOP
